Mill-Max 214-44-624-01-670800

24 Positions 15.24 mm Row Spacing 2.54 mm Pitch Surface Mount Dip Socket
$ 7.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 214-44-624-01-670800.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Mill-Max 214-44-624-01-670800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.445
$ 7.445
Stock
6,451
2,727
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Copper
Nickel, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry SMD Tube
HIROSE ELECTRICDF11CZ-24DS-2V(22)
Conn Socket Strip SKT 24 POS 2mm Solder ST SMD T/R
Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-112-02-G-DV-BE
Wire-To-Board Connector, 2500 Series, Surface Mount, Header, 26, 2.54 Mm, Gold Plated Contacts
24pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 30.48mm*6.99mm

Descriptions

Descriptions of Mill-Max 214-44-624-01-670800 provided by its distributors.

24 Positions 15.24 mm Row Spacing 2.54 mm Pitch Surface Mount Dip Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST SMD Tube
Standrd Solder Tail Dip Socket |Mill-Max 214-44-624-01-670800
IC & Component Sockets 24 PIN Sn/Sn SMT CLOSED FRAME
Through Hole Sockets Headers-214-44-624-01-670800
IC Socket, DIP24, 24 Contact(s)

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2144462401670800