Mill-Max 126-93-306-41-002000

Conn DIP Socket SKT 6 POS 2.54mm Wire Wrap ST Thru-Hole Tube
$ 3.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 126-93-306-41-002000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.172
$ 7.991
Stock
134
22
Authorized Distributors
4
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
-
2
Mount
Wire
-
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Connector Type
-
-
Current Rating
-
3 A
Number of Contacts
6
-
Contact Material
Copper
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 126-93-306-41-002000 provided by its distributors.

Conn DIP Socket SKT 6 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Standard Wire Wrap Dip Socket/Tube |Mill-Max 126-93-306-41-002000
IC & Component Sockets 6P PLUGGABLE WRAPOST TAIL SKT .543L
IC Socket, DIP6, 6 Contact(s)
STANDARD WIRE WRAP DIP SOCKET
CONN IC DIP SOCKET 6POS GOLD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom