Mill-Max 116-47-210-41-006000

IC & Component Sockets Standrd Solder Tail DIP Socket
$ 1.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 116-47-210-41-006000.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-6.10%

Alternate Parts

Price @ 1000
$ 1.786
$ 7.11
$ 7.11
Stock
5,579
16,604
16,604
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
2.54 mm
2.54 mm
Number of Positions
-
10
10
Number of Rows
-
2
2
Mount
-
Through Hole
Through Hole
Termination
-
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Housing Material
-
Plastic
Plastic
Contact Material
-
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 116-47-210-41-006000 provided by its distributors.

IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
CONN IC DIP SOCKET 10POS GOLD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom