Mill-Max 115-93-632-41-003000

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
$ 5.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-93-632-41-003000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
-6.82%

Alternate Parts

Price @ 1000
$ 5.852
$ 5.16
$ 5.16
Stock
2,655
2,376
2,376
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
32
32
32
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn LPH HDR 8Power/24Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 64 Terminal 1 Port Tray
TE Connectivity1-826632-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity532-AG11D-ES
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
32 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Mill-Max 115-93-632-41-003000 provided by its distributors.

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
DIP Ultra Low Profile Sockets 32P TIN PIN GLD CONT
STANDRD SOLDER TAIL SIP SOCKET, 32 PINS, TIN/LEAD (93/7) OVER NICKEL
Standrd Solder Tail Dip Socket |Mill-Max 115-93-632-41-003000
IC Socket, DIP32, 32 Contact(s)

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom