Mill-Max 115-93-316-41-001

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies115-93-316-41-00101
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-93-316-41-001.

IHS

Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 2.635
$ 2.635
Stock
0
2,242
2,242
Authorized Distributors
0
6
6
Gender
-
-
-
Pitch
-
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
-
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
-
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Housing Material
-
Polyethylene
Polyethylene
Contact Material
-
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Mill-Max 115-93-316-41-001 provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom