Mill-Max 115-91-424-41-001000

Standrd Solder Tail DIP Socket, 24 Pins, Tin/lead (93/7) Over Nickel
$ 8.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-91-424-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 8.66
$ 10.085
Stock
1,856
1,963
Authorized Distributors
3
3
Gender
-
-
Pitch
-
2.54 mm
Number of Positions
-
24
Number of Rows
-
2
Mount
-
-
Contact Plating
-
Gold
Housing Material
-
Polyethylene
Connector Type
-
-
Current Rating
-
3 A
Number of Contacts
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mill-Max 115-91-424-41-001000 provided by its distributors.

STANDRD SOLDER TAIL DIP SOCKET, 24 PINS, TIN/LEAD (93/7) OVER NICKEL
Standrd Solder Tail Dip Socket/Tube |Mill-Max 115-91-424-41-001000
IC & Component Sockets DIP Dual In Line Socket
Non-RoHS Compliant IC SOCKET (Type) Socket
STANDRD SOLDER TAIL DIP SOCKET

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom