Mill-Max 115-91-308-41-003000

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-91-308-41-003000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 5.84
$ 3.52
$ 3.52
Stock
40
3,618
3,618
Authorized Distributors
4
6
6
Gender
-
-
-
Pitch
-
2.54 mm
2.54 mm
Number of Positions
-
8
8
Number of Rows
-
2
2
Mount
-
Through Hole
Through Hole
Termination
-
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Housing Material
-
Plastic
Plastic
Contact Material
-
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mill-Max 115-91-308-41-003000 provided by its distributors.

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
IC & Component Sockets DIP Dual In Line Socket
STANDARD SOCKET HEADER, 08 PINS, TIN/LEAD (93/7) OVER NICKEL
SOCKET IC OPEN LOWPRO .300 8POS

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom