Mill-Max 111-47-316-41-001000

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 111-47-316-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-0.71%

Alternate Parts

Price @ 1000
$ 2.13
$ 3.549
$ 3.549
Stock
3,837
15,500
15,500
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
-
2
2
Mount
-
Through Hole
Through Hole
Termination
-
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Polyethylene
Contact Material
-
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 111-47-316-41-001000 provided by its distributors.

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
IC Socket, DIP16, 16 Contact(s)
STANDARD PIN HEADER, 16 PINS, TIN OVER NICKEL

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom