Mill-Max 110-99-628-41-001000

Dual In-line Socket, DIP, 28 Open, Thru-hole 0.6", 3A, Solder Tail, 110 Series
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-99-628-41-001000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Future Electronics

Factory Futures

Inventory History

3 month trend:
+41.72%

Alternate Parts

Price @ 1000
$ 1.379
$ 2.892
$ 2.892
Stock
14,812
16,881
16,881
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
28
28
28
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyethylene
PBT
PBT
Contact Material
Copper
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Bag
Amphenol Communications Solutions67997-428HLF
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Poly Bag
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 28 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Mill-Max 110-99-628-41-001000 provided by its distributors.

DUAL IN-LINE SOCKET, DIP, 28 OPEN, THRU-HOLE 0.6", 3A, SOLDER TAIL, 110 SERIES
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
DIP Low Profile Sockets 28P TIN PIN TIN CONT
28 Position Through-Hole DIP Socket
IC Socket, DIP28, 28 Contact(s)
CONN IC DIP SOCKET 28POS TINLEAD
DIP SOCKET, 28POS, THROUGH HOLE; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Tin Lead Plate
Dip Socket, 28 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:28; Espaciado, Paso:2.54Mm; Paso De Fila:15.24Mm; Contacto, Chapado:Estaño; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-99-628-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-99-628-41-001000 .
  • 1109962841001000