Mill-Max 110-99-324-41-001000

Conn IC Socket DIP 24 Open 110 Series Thru-hole 0.3" 0.1" Pin Spcng Straight 3A
$ 1.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-99-324-41-001000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-37.55%

Alternate Parts

Price @ 1000
$ 1.577
$ 1.477
Stock
4,941
9,982
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polyethylene
PBT
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
Amphenol Communications Solutions67996-424HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68602-424HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67997-424HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
TE Connectivity6-146250-2
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Bag

Descriptions

Descriptions of Mill-Max 110-99-324-41-001000 provided by its distributors.

CONN IC SOCKET DIP 24 OPEN 110 SERIES THRU-HOLE 0.3" 0.1" PIN SPCNG STRAIGHT 3A
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
DIP Low Profile Sockets 24P TIN PIN TIN CONT
Decoupling Capacitor Dip Sockets-110-99-324-41-001000
IC Socket, DIP24, 24 Contact(s)
CONN IC DIP SOCKET 24POS TINLEAD
DIP SOCKET, 24 POSITION, THROUGH HOLE; No. of Contacts: 24Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Tin Lead Plated Co
Dip Socket, 24 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Dip Socket; Núm. De Contactos:24; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-99-324-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom