Mill-Max 110-99-308-41-001000

Dual In-line Socket, DIP, Solder Tail, Open Frame, 2.54MM Pitch, 110 Series
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-99-308-41-001000.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-4.61%

CAD Models

Download Mill-Max 110-99-308-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.95
$ 0.95
Stock
30,564
51,815
51,815
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyethylene
PBT
PBT
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions67996-108HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions77313-101-08LF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions67997-208HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4+4 contacts"
Headers & Wire Housings 04+04 DIL VERTICAL PIN HEADER GOLD+TIN

Descriptions

Descriptions of Mill-Max 110-99-308-41-001000 provided by its distributors.

DUAL IN-LINE SOCKET, DIP, SOLDER TAIL, OPEN FRAME, 2.54MM PITCH, 110 SERIES
CONN DIP SOCKET SKT 8 POS 2.54 MM SOLDER ST THRU-HOLE TUBE
8 Position DIP Socket Solder TAIL OPEN FRAME Through Hole
Decoupling Capacitor Dip Sockets-110-99-308-41-001000
CONN IC DIP SOCKET 8POS TIN-LEAD
IC & Component Sockets 8P TIN PIN TIN CONT
DIP SOCKET, 8POS, 2.54MM, TH; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Tin Lead Plated Contacts; SV
Dip Socket, 8 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-99-308-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-99-308-41-001000.
  • 1109930841001000