Mill-Max 110-47-308-41-001000

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-47-308-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+42.41%

CAD Models

Download Mill-Max 110-47-308-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.777
$ 0.95
$ 0.95
Stock
176,487
51,815
51,815
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
2.54 mm
2.54 mm
Number of Positions
-
8
8
Number of Rows
-
2
2
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
-
Gold
Gold
Housing Material
-
PBT
PBT
Connector Type
-
DIP, Socket
DIP, Socket
Current Rating
-
3 A
3 A
Number of Contacts
-
8
8
Contact Material
-
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 110-47-308-41-001000 provided by its distributors.

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
STANDARD SOCKET HEADER, 08 PINS, TIN OVER NICKEL
Dip Socket, 8Pos, 2.54Mm, Through Hole; No. Of Contacts:8Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:110 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 110-47-308-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom