Mill-Max 110-41-314-41-001000

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-41-314-41-001000.

IHS

Datasheet3 pages8 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+27.88%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.595
$ 1.595
Stock
9,957
44,486
44,486
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Polyethylene
Polyethylene
Connector Type
-
DIP, Socket
DIP, Socket
Current Rating
3 A
3 A
3 A
Number of Contacts
-
14
14
Contact Material
Copper
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Pin Header, Signal, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity103328-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146254-7
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity103309-2
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 14 Circuits 0.76

Descriptions

Descriptions of Mill-Max 110-41-314-41-001000 provided by its distributors.

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
14 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Standrd Solder Tail Dip Socket |Mill-Max 110-41-314-41-001000
STANDRD SOLDER TAIL DIP S LINEMIN100.00/PKGTYPET
IC Socket, DIP14, 14 Contact(s)
IC & Component Sockets 14 PIN SKT 200u Sn

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1104131441001000