Microchip 1N5249A (DO-35)

Commercial Zener Voltage Regulator Diode

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N5249A (DO-35).

Related Parts

COMMERCIAL ZENER VOLTAGE REGULATOR DIODE
onsemi1N5249BTR
1N5249 Series 500 mW 19 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, single, Two Terminal,19V V(Z),5%,do-35 Rohs Compliant: Yes |Vishay 1N5249B-TR
onsemi1N5249B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 100nA @ 14V 500mW 19V
Microchip1N965A
Diode Zener Single 15V 10% 480mW 2-Pin DO-35 Through Hole
Microchip1N967A
Diode Zener Single 18V 10% 480mW 2-Pin DO-35

Descriptions

Descriptions of Microchip 1N5249A (DO-35) provided by its distributors.

COMMERCIAL ZENER VOLTAGE REGULATOR DIODE
DIODE ZENER 19V 500MW DO204AH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5249A(DO-35)