onsemi 1N5249BTR

1N5249 Series 500 mW 19 V 200 mA Through Hole Zener Diode - DO-35
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5249BTR.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi 1N5249BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.037
$ 0.037
Stock
450,678,704
8,467
8,467
Authorized Distributors
6
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
19 V
19 V
19 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
19 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.1 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

1N5249B Series 500 mW 19 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5249B
Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5248B Series 500 mW 18 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5247B
1N5247 Series 500 mW 17 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248B
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5249BTR provided by its distributors.

1N5249 Series 500 mW 19 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
100nA@14V ©I5% 23´Î 18.05V~19.95V 500mW 19V AXIAL LEAD Zener Diodes ROHS
Zener 0.5W 19 V; 5% Tolerance (Tape & Reel)
19V 23Ω DO-35 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd