Micron PC28F256M29EWLA

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron PC28F256M29EWLA.

SHENGYU ELECTRONICS

Datasheet78 pages9 years ago

IHS

Farnell

Arrow Electronics

iiiC

CAD Models

Download Micron PC28F256M29EWLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.878
Stock
142,431
165,266
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
64
64
Density
256 Mb
256 Mb
Access Time
100 ns
100 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-10-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron PC28F256M29EWLA provided by its distributors.

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
NOR Flash, Legacy NOR Flash, 256Mb, 2.7V-3.6V, 64-ball FBGA, RoHS
Micron SCT
3A991.B.1.A Surface Mount 28F256M29EW Tray ic memory 100ns 13mm 31mA 256Mb
16M X 16 FLASH 3V PROM 100 ns PBGA64
FLASH, PARALLEL, 256MBIT, 64FBGA; Memory Type:Flash - NOR; Memory Size:256Mbit; Memory Configuration:32M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:FBGA; No. of Pins:64; Access Time:100ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC28F256M29EWLA.