Micron PC28F256M29EWHB

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 100ns 64-Pin Fortified BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron PC28F256M29EWHB.

IHS

Datasheet78 pages9 years ago

CAD Models

Download Micron PC28F256M29EWHB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.878
Stock
118,035
167,414
Authorized Distributors
0
1
Case/Package
BGA
FBGA
Number of Pins
64
64
Density
256 Mb
256 Mb
Access Time
100 ns
100 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron PC28F256M29EWHB provided by its distributors.

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 100ns 64-Pin Fortified BGA
NOR Flash, Legacy NOR Flash, 256Mb, 2.7V-3.6V, 64-ball FBGA, RoHS
Micron SCT
32MB 2.7V 31mA 3.6V Parallel BGA , 13mm*11mm*800¦Ìm
Flash, 16MX16, 100ns, PBGA64

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC