Micron N25Q064A11ESEA0F

Serial NOR Flash 64M 1.8V 108Mhz Multiple IO Automotive 8pin SOIC Wide T&R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron N25Q064A11ESEA0F.

IHS

Datasheet81 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2
Stock
299,805
501,882
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Density
64 Mb
64 Mb
Access Time
-
8 ns
Frequency
108 MHz
108 MHz
Interface
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2 V
2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-01-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-03-05
LTD Date2021-06-04

Related Parts

Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/SM
IC FLASH 64MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP
NOR Flash, Legacy NOR Flash, 32Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R

Descriptions

Descriptions of Micron N25Q064A11ESEA0F provided by its distributors.

Serial NOR Flash 64M 1.8V 108Mhz Multiple IO Automotive 8pin SOIC Wide T&R
NOR Flash Serial-SPI 1.8V 64Mbit 8M X 8bit 8-Pin SOIC W T/R
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
Micron SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns Automotive 8-Pin SOIC W T/R
Flash, 8MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC