Micron MTFC8GAMALNA-AIT

IC Flash 64GBIT Mmc 100TBGA / Flash - Nand Memory IC 64GBIT Mmc 100-TBGA (14X18)
$ 10.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC8GAMALNA-AIT.

IHS

Datasheet29 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 10.48
$ 11.54
Stock
123,923
156,570
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Density
64 Gb
64 Gb
Access Time
-
-
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MTFC8GAMALNA-AIT provided by its distributors.

IC FLASH 64GBIT MMC 100TBGA / FLASH - NAND Memory IC 64Gbit MMC 100-TBGA (14x18)
Managed NAND, e.MMC for Automotive, 8GB, 2.7V-3.6V, 100-ball TBGA, RoHS
Micron SCT
Managed NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit Automotive AEC-Q104 100-Pin TBGA Tray
Active PARALLEL BOTTOM Non-Volatile ic memory -40C~85C TA 2.7V 68719476736bit 14mm
IC FLASH 16MBIT PARALLEL 48TFBGA
Flash Memory, 64Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:8G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tbga; No. Of Pins:100Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MTFC8GAMALNA-AIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC