
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MTFC4GACAJCN1MWT | 0 | 1520 | 17h | ||||||||
| Microchip USA | MTFC4GACAJCN-1M WT | 237 | 600 | Tray | 4d | |||||||
| Weyland Electronics Group Pte. Ltd. | MTFC4GACAJCN-1MWT | 3,000 | 1 | Tape & Reel | 3h | |||||||
| Win Source | WS-MTFC4GACAJCN-1M WT | 2,544 | 3 | 3h | ||||||||
| Worldway Electronics | MTFC4GACAJCN-1M:WT | 45,608 | 7 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Micron MTFC4GACAJCN-1M WT.
Download Micron MTFC4GACAJCN-1M WT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Micron MTFC4GACAJCN-1M WT provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MTFC4GACAJCN-1M WT.