Micron MTFC4GLMDQ-AIT Z

Not For New Designs Non-Volatile ROHS3Compliant MMC ic memory -40C~85C TA 2.7V 32Gb 4G x 8

Price and Stock

Alternate Parts

Price @ 1000
$ 9.14
Stock
81,483
165,089
Authorized Distributors
0
1
Memory Size
-
-
Access Time
-
-
Data Bus Width
-
-
Memory Type
-
-
Interface
-
Parallel
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Operating Supply Voltage
-
-
Frequency
-
-
Packaging
-
-

Descriptions

Descriptions of Micron MTFC4GLMDQ-AIT Z provided by its distributors.

Not For New Designs Non-Volatile ROHS3Compliant MMC ic memory -40C~85C TA 2.7V 32Gb 4G x 8
IC FLASH 32GBIT MMC 100LBGA
IC FLASH 32G MMC LBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC