Micron MTFC4GACAALT-4M IT

MLC NAND Flash Serial e-MMC 3.3V 32G-bit 32G/8G/4G x 1/4-bit/8-bit 100-Pin TBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC4GACAALT-4M IT.

IHS

Datasheet21 pages7 years ago

CAD Models

Download Micron MTFC4GACAALT-4M IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.14
Stock
674,333
155,738
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2022-10-30

Descriptions

Descriptions of Micron MTFC4GACAALT-4M IT provided by its distributors.

MLC NAND Flash Serial e-MMC 3.3V 32G-bit 32G/8G/4G x 1/4-bit/8-bit 100-Pin TBGA Tray
FLASH - NAND (MLC) 32Gbit 4G x 8 2.7V - 3.6V eMMC 4.51 52MHz 100-BGA
Flash Memory Card 4GB 2.7V to 3.6V e.MMC 100-Pin TBGA T/R
Flash Memory, 32Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:4G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tbga; No. Of Pins:100Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MTFC4GACAALT-4M IT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC4GACAALT-4MIT
  • MTFC4GACAALT4M IT
  • MTFC4GACAALT4MIT