Micron MT58L128L36FT-7.5

Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100
Obsolete

Price and Stock

DistributorSKUMinPkg
VNN ServicesMT58L128L36FT-7.52,971
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT58L128L36FT-7.5.

IHS

Datasheet23 pages0 years ago

Alternate Parts

Price @ 1000
$ 9.932
Stock
2,971
51,572
Authorized Distributors
0
3
Case/Package
LQFP
LQFP
Number of Pins
-
100
Memory Type
-
RAM, SRAM
Density
-
4 Mb
Address Bus Width
-
17 b
Access Time
7.5 ns
7.5 ns
Frequency
-
117 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT58L128L36FT-7.5 provided by its distributors.

Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100
IC 4MB SYNCBURST SRAM 7.5NS 100-PIN TQFP

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC