Micron MT48LC4M32B2P-6:G TR

Synchronous Dram, 4MX32, 5.5NS, Cmos, PDSO86, 0.400 Inch, Lead Free, Plastic, TSOP2-86
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2P-6:G TR.

IHS

Datasheet79 pages10 years ago

Arrow Electronics

iiiC

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
64Mb £¨2M x 32£© 2Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1mm
64Mb £¨2M x 32£© 2Mx32 3V 100mA 3.6V 166MHz Parallel 32bit TSOP-86
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC4M32B2P-6:G TR provided by its distributors.

Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86
EAR99 Surface Mount MT48LC4M32B2 Tape & Reel (TR) ic memory 167MHz 5.5ns 10.16mm 134217728bit
DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II T/R
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60
IC SDRAM 128MBIT 167MHZ 86TSOP

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M32B2P-6:GTR
  • MT48LC4M32B2P-6GTR
  • MT48LC4M32B2P6:G TR
  • MT48LC4M32B2P6:GTR
  • MT48LC4M32B2P6GTR