Micron MT48LC4M32B2B5-6A:L

128Mb £¨4M x 32£© 4Mx32 3V 120mA 3.6V 167MHz Parallel 32bit VFBGA-90 13mm*8mm*1mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2B5-6A:L.

ODG (Origin Data Global)

Datasheet80 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC4M32B2B5-6A:L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.525
Stock
351,203
219,924
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
90
90
Memory Type
SDR, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
167 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2000-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-10
LTD Date2020-01-10

Related Parts

4M X 32, 128 M BIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
128M, 3.3v, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS
128M, 3.3v, SDRAM, 4Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS

Descriptions

Descriptions of Micron MT48LC4M32B2B5-6A:L provided by its distributors.

128Mb £¨4M x 32£© 4Mx32 3V 120mA 3.6V 167MHz Parallel 32bit VFBGA-90 13mm*8mm*1mm
DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 90-Pin VF-BGA
EAR99 Surface Mount MT48LC4M32B2 Bulk ic memory 167MHz 5.4ns 1mm 120mA
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
DRAM, SDRAM, 128Mb, x32, 90-ball VFBGA, RoHS
Micron SCT
IC DRAM 128MBIT PARALLEL 90VFBGA
IC SDRAM 128MBIT 166MHZ 90VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC