Micron MT48LC4M16A2TG-75:G

Synchronous Dram, 4MX16, 5.4NS, Cmos, PDSO54, 0.400 Inch, Plastic, TSOP2-54
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M16A2TG-75:G.

IHS

Datasheet83 pages12 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.163
Stock
227,954
565,263
Authorized Distributors
0
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
-
RAM, SDRAM
Density
64 Mb
64 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
-
133 MHz
Interface
-
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC4M16A2TG-75:G provided by its distributors.

Synchronous Dram, 4MX16, 5.4NS, Cmos, PDSO54, 0.400 Inch, Plastic, TSOP2-54
DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II Tray
MT48LC4M16A2TG-75G MT TSSOP-54
4M X 16 SYNCHRONOUS DRAM 5.4 ns PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M16A2TG 75:G
  • MT48LC4M16A2TG-75 G
  • MT48LC4M16A2TG-75-G
  • MT48LC4M16A2TG-75G
  • MT48LC4M16A2TG75 G
  • MT48LC4M16A2TG75:G
  • MT48LC4M16A2TG75G