Micron MT48LC4M16A2P-6A AIT:J

EAR99 Surface Mount MT48LC4M16A2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M16A2P-6A AIT:J.

Micron SCT

Datasheet83 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC4M16A2P-6A AIT:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨4M x 16£© 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨2M x 32£© 2Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1mm

Descriptions

Descriptions of Micron MT48LC4M16A2P-6A AIT:J provided by its distributors.

EAR99 Surface Mount MT48LC4M16A2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit
DRAM Chip SDR SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60
DRAM, SDRAM, 64Mb, x16, 54-pin TSOP, RoHS
Micron SCT
Dram, 4M X 16Bit, -40 To 85Deg C; Dram Type:Sdr; Memory Configuration:4M X 16Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Tsop; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A AIT:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M16A2P6A AIT:J