Micron MT48LC2M32B2P-6:G

IC Sdram 64MBIT 167MHZ 86TSOP / Dram Chip Sdram 64MBIT 2MX32 3.3V 86-PIN Tsop-ii
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC2M32B2P-6:G.

Farnell

Datasheet80 pages13 years ago
Datasheet69 pages17 years ago
Datasheet71 pages19 years ago

element14

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC2M32B2P-6:G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.216
Stock
373,387
212,048
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
86
86
Memory Type
RAM, SDRAM
-
Density
64 Mb
64 Mb
Address Bus Width
13 b
13 b
Access Time
5.5 ns
5.5 ns
Frequency
166 MHz
-
Interface
Parallel
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC2M32B2P-6:G provided by its distributors.

IC SDRAM 64MBIT 167MHZ 86TSOP / DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II
64 MEGA BIT:512K X 32 X 4 BANKS SDRAM Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86
EAR99 Surface Mount MT48LC2M32B2 Tray ic memory 167MHz 5.5ns 22.22mm 180mA
2M X 32 SYNCHRONOUS DRAM, 5.5 MODULE, 200 ns, PDIP24<AZ
MICRON MT48LC2M32B2P-6:G IC, SDRAM 64MB, SMD, 48LC2, TSOP86
0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86
IC, SDRAM 64MB, SMD, 48LC2, TSOP86; Memory Configuration:4 BLK (512K x 32); Access Time:5.5ns; Page Size:64Mbit; Interface Type:LVTTL; Memory Case Style:TSOP; No. of Pins:86; Operating Temperature Range:0°C to +70°C; Access Time Trac:17ns; Base Number:48LC2; DC Supply Voltage Tolerance +:10%; DC Supply Voltage Tolerance -:10%; Frequency:166MHz; IC Generic Number:48LC2; IC Temperature Range:Commercial; Interface:Parallel, LVTTL; Interface Type:Parallel, LVTTL; Logic Function Number:48LC2; Memory Capacity:64Mb; Memory Size:64Mbit; Memory Type:DRAM - Sychronous; Memory Type:DRAM - Synchronous; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC2M32B2 P-6:G
  • MT48LC2M32B2P-6 G
  • MT48LC2M32B2P-6-G
  • MT48LC2M32B2P-6:G.
  • MT48LC2M32B2P-6;G
  • MT48LC2M32B2P-6G
  • MT48LC2M32B2P6 G
  • MT48LC2M32B2P6:G
  • MT48LC2M32B2P6G