Micron MT48LC16M16A2TG-75

32MB 16MX16 3V 135MA 3.6V 133MHZ Lvttl 16 Bit Sop , 22.22MM*10.16MM*1.2MM
$ 121.427
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2TG-75.

Upverter

Datasheet94 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT48LC16M16A2TG-75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.427
$ 5.426
$ 5.426
Stock
142,047
321,016
321,016
Authorized Distributors
1
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
-
256 Mb
256 Mb
Address Bus Width
-
13 b
13 b
Access Time
5.4 ns
5 ns
5 ns
Frequency
-
166 MHz
166 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC16M16A2TG-75 provided by its distributors.

32MB 16Mx16 3V 135mA 3.6V 133MHz LVTTL 16bit SOP , 22.22mm*10.16mm*1.2mm
256 MEGABIT: X16 SDRAM Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
16M X 16 SYNCHRONOUS DRAM 5.4 ns PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16 A2TG-75
  • MT48LC16M16A2TG 75
  • MT48LC16M16A2TG-75.
  • MT48LC16M16A2TG-75..
  • MT48LC16M16A2TG75