Micron MT48LC16M16A2P-7E:D

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-7E:D.

IHS

Datasheet94 pages6 years ago

Farnell

Micron SCT

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 5.52
Stock
357,919
217,444
Authorized Distributors
0
3
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
256 Mb
-
Address Bus Width
15 b
-
Access Time
5.4 ns
5.4 ns
Frequency
133 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC16M16A2P-7E:D provided by its distributors.

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II Tray
DRAM, SDRAM, 256Mb, x16, 54-pin TSOP, RoHS
Micron SCT
SDR SDRAM Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
IC SDRAM 256MBIT 133MHZ 54TSOP
SDRAM 256MB, SMD, 48LC16, TSOP54
16M X 16 SYNCHRONOUS DRAM, 4.3V ROHS 2.5K<AZ
SDRAM 256MB, SMD, 48LC16, TSOP54; Memory Configuration:4 BLK (4M x 16); Access Time:5.4ns; Interface Type:LVTTL; Memory Case Style:TSOP; No. of Pins:54; Operating Temperature Range:0°C to +70°C; Access Time Trac:5.4ns; Base Number:48LC16; DC Supply Voltage Tolerance +:10%; DC Supply Voltage Tolerance -:10%; Frequency:133MHz; IC Generic Number:48LC16; IC Temperature Range:Commercial; Interface:Parallel, LVTTL; Interface Type:Parallel, LVTTL; Logic Function Number:48LC16; Memory Capacity:256Mb; Memory Configuration:16M x 16; Memory Size:256Mbit; Memory Type:DRAM - Sychronous; Memory Type:DRAM - Synchronous; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216281
  • MT48LC16M16A2P-7E:D.
  • MT48LC16M16A2P-7ED
  • MT48LC16M16A2P7E:D
  • MT48LC16M16A2P7ED