Micron MT47H64M16HW-3 IT:H

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16HW-3 IT:H.

IHS

Datasheet131 pages16 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download Micron MT47H64M16HW-3 IT:H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.025
Stock
257,121
285,958
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
Address Bus Width
16 b
16 b
Access Time
450 ps
450 ps
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2004-02-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-02-28
LTD Date2015-08-31

Descriptions

Descriptions of Micron MT47H64M16HW-3 IT:H provided by its distributors.

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA Tray
EAR99 Surface Mount MT47H64M16 Bulk ic memory 333MHz 450ps 8mm 0.007A
DRAM, DDR2 SDRAM, 1Gb, x16, 84-ball FBGA, RoHS
Micron SCT
DDR2 DRAM, 64MX16, 0.45ns, CMOS, PBGA84
64M X 16 DDR DRAM 0.45 ns PBGA84
IC DDR2 SDRAM 1GBIT 3NS 84FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M16HW 3IT:H
  • MT47H64M16HW-3 ITH
  • MT47H64M16HW-3IT:H
  • MT47H64M16HW-3ITH
  • MT47H64M16HW3 IT:H
  • MT47H64M16HW3IT:H
  • MT47H64M16HW3ITH