Micron MT47H64M16HR-3:E

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16HR-3:E.

IHS

Datasheet134 pages15 years ago

CAD Models

Download Micron MT47H64M16HR-3:E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.025
Stock
134,944
292,987
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
-
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
Address Bus Width
16 b
16 b
Access Time
450 ps
450 ps
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2004-02-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-08-31
LTD Date2010-01-31

Descriptions

Descriptions of Micron MT47H64M16HR-3:E provided by its distributors.

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA Tray
DDR2 DRAM, 64MX16, 0.45ns, CMOS, PBGA84
64M X 16 DDR DRAM 0.45 ns PBGA84
IC DRAM 1GBIT PARALLEL 84FBGA
MT47H64M16HR-3E MICRON FBGA84
TFBGA, BGA84,9X15,32
PARADE 2017+RoHS
DDR2-667 64Mx16

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M16HR-3 E
  • MT47H64M16HR-3-E
  • MT47H64M16HR-3E
  • MT47H64M16HR3:E
  • MT47H64M16HR3E