Micron MT47H32M16FN-37E:D

Ddr Dram, 32MX16, 0.5NS, Cmos, PBGA84, 10 X 12.50 Mm, FBGA-84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H32M16FN-37E:D.

IHS

Datasheet139 pages17 years ago

Alternate Parts

Price @ 1000
$ 7.686
Stock
25,323
103,359
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
84
84
Memory Type
-
-
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
500 ps
500 ps
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2004-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-10-13
LTD Date2009-04-13

Descriptions

Descriptions of Micron MT47H32M16FN-37E:D provided by its distributors.

DDR DRAM, 32MX16, 0.5ns, CMOS, PBGA84, 10 X 12.50 MM, FBGA-84
DDR2 DRAM, 32MX16, 0.5ns, CMOS, PBGA84

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H32M16FN37E:D