Micron MT47H128M16RT-25E AIT:C

DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V Automotive 84-Pin FBGA
$ 26.142
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H128M16RT-25E AIT:C.

IHS

Datasheet126 pages14 years ago

Micron SCT

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-98.72%

CAD Models

Download Micron MT47H128M16RT-25E AIT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2010-06-28
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2027-08-31

Related Parts

2Gb (256M x 8) 256Mx8 1.7V 130mA 1.9V 400MHz Parallel 8bit BGA 11.5mm*9mm*1.2mm
IC SDRAM 2GBIT 400MHZ 60FBGA / DRAM Chip DDR2 SDRAM 2Gbit 256Mx8 1.8V 60-Pin FBGA Tray
DRAM Chip DDR2 SDRAM 2G-Bit 256Mx8 1.8V 60-Pin FBGA T/R
2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT

Descriptions

Descriptions of Micron MT47H128M16RT-25E AIT:C provided by its distributors.

DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V Automotive 84-Pin FBGA
2Gb (128M x 16) 128Mx16 1.7V 190mA 1.9V 400MHz Parallel 16bit BGA
DRAM, 128M X 16BIT, -40 TO 95DEG C; Available until stocks are exhausted
DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA
EAR99 Surface Mount MT47H128M16 Tray ic memory 400MHz 400ps 9mm 0.012A
动态随机存取存储器, 128M X 16位, -40 至 95度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DRAM, DDR2 SDRAM, 2Gb, x16, 60-Ball FBGA, RoHS
Micron SCT
DDR2 DRAM, 128MX16, 0.4ns, CMOS, PBGA84
128M X 16 DDR DRAM 0.4 ns PBGA84
Dram, 128M X 16Bit, -40 To 95Deg C; Dram Type:Ddr2; Memory Configuration:128M X 16Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Fbga; No. Of Pins:84Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT47H128M16RT-25E AIT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H128M16RT-25EAIT:C
  • MT47H128M16RT25E AIT:C