Micron MT46V32M16P-6T:F

MT46V32M16P-6T: F, DDR SDRAM Memory 512Mbit, 32M x 16 bit, 333MHz, 0.7ns, 2.32.7 V, 66-Pin, TSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16P-6T:F.

SHENGYU ELECTRONICS

Datasheet93 pages14 years ago

HQonline

DigiKey

Jameco

CAD Models

Download Micron MT46V32M16P-6T:F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.334
Stock
907,656
292,366
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
66
-
Memory Type
DDR SDRAM, RAM
-
Density
512 Mb
-
Address Bus Width
15 b
-
Access Time
700 ps
700 ps
Frequency
167 MHz
-
Interface
Parallel
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
2.7 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT46V32M16P-6T:F provided by its distributors.

MT46V32M16P-6T:F, DDR SDRAM Memory 512Mbit, 32M x 16 bit, 333MHz, 0.7ns, 2.32.7 V, 66-Pin, TSOP
DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP Tray
IC SDRAM 512MBIT 167MHZ 66TSOP
32MX16 DDR SDRAM PLASTIC TSOP 2.5V<AZ
IC DRAM 512MBIT PARALLEL 66TSOP
IC DDR SDRAM 512MBIT 6NS 66TSOP
DDR1 DRAM, 32MX16, 0.7ns, CMOS, PDSO66
512 MBIT: 8 MEG X 16 X 4 BANKS DDR SDRAM

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16P--6T:F
  • MT46V32M16P-6TF
  • MT46V32M16P6T:F
  • MT46V32M16P6TF