Micron MT46V16M16TG-6T:F

DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V16M16TG-6T:F.

IHS

Datasheet93 pages17 years ago

Jameco

Alternate Parts

Price @ 1000
$ 13.514
Stock
234,903
331,479
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
66
Memory Type
-
DDR SDRAM, RAM
Density
-
256 Mb
Address Bus Width
-
15 b
Access Time
700 ps
700 ps
Frequency
-
167 MHz
Interface
-
Parallel
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT46V16M16TG-6T:F provided by its distributors.

DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP Tray
16M X 16 DDR DRAM, 0.7 ns, TR,HAZMAT,(10)<AZ
IC DDR SDRAM 256MBIT 6NS 66TSOP
DDR1 DRAM, 16MX16, 0.7ns, CMOS, PDSO66

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V16M16TG-6TF
  • MT46V16M16TG6T:F
  • MT46V16M16TG6TF