Micron MT46V128M4CY-5B:J

Obsolete 3-STATE BOTTOM Volatile ic memory 0C~70C TA 2.5V 512Mb 230mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V128M4CY-5B:J.

IHS

Datasheet94 pages14 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 21.667
Stock
59,772
90,212
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
60
-
Memory Type
-
-
Density
512 Mb
-
Address Bus Width
15 b
-
Access Time
700 ps
700 ps
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-06
LTD Date2019-09-06

Descriptions

Descriptions of Micron MT46V128M4CY-5B:J provided by its distributors.

Obsolete 3-STATE BOTTOM Volatile ic memory 0C~70C TA 2.5V 512Mb 230mA
DRAM, DDR SDRAM, 512Mb, x4, 60-ball FBGA, RoHS
Micron SCT
DDR1 DRAM, 128MX4, 0.7ns, CMOS, PBGA60
IC DRAM 512MBIT PARALLEL 60FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V128M4CY5B:J