Micron MT46H64M32LFBQ-48 IT:C

DRAM Chip Mobile LPDDR SDRAM 2Gbit 64Mx32 1.8V 90-Pin VFBGA Tray
$ 11.79
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H64M32LFBQ-48 IT:C.

IHS

Datasheet98 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2013-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-11-30
LTD Date2027-08-31

Related Parts

1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
2 GBIT: 16 MEG X 16 X 8 BANKS 1.35V DDR3L SDRAM DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96
2Gb (128M x 16) 128Mx16 1.425V 146mA 1.575V 800MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT

Descriptions

Descriptions of Micron MT46H64M32LFBQ-48 IT:C provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 2Gbit 64Mx32 1.8V 90-Pin VFBGA Tray
DRAM, Mobile LPDDR, 2 Gbit, 64M x 32bit, 208 MHz, VFBGA, 90 Pins
2Gb (64M x 32) 64Mx32 1.7V 90mA 1.95V 208MHz Parallel 32bit BGA
DRAM, 64M X 32BIT, -40 TO 85DEG C; Available until stocks are exhausted
动态随机存取存储器, 64M X 32位, -40 至 85度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
EAR99 Surface Mount Bulk 64MX32 ic memory 208MHz 5ns 8mm 0.00001A
LPDDR1 DRAM, 64MX32, 5ns, CMOS, PBGA90
IC DRAM 2GBIT PAR 208MHZ 90VFBGA
DRAM, 64M X 32BIT, -40 TO 85DEG C; DRAM Type:Mobile LPDDR; Memory Configuration:64M x 32bit; Clock Frequency Max:208MHz; IC Case / Package:VFBGA; No. of Pins:90Pins; Supply Voltage Nom:1.8V; IC Mounting:Surface Mount; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H64M32LFBQ-48 ITC
  • MT46H64M32LFBQ-48IT:C
  • MT46H64M32LFBQ48 IT:C
  • MT46H64M32LFBQ48IT:C
  • MT46H64M32LFBQ48ITC