Micron MT46H128M32L2KQ-5 WT:B

Ddr Dram, 128MX32, 5NS, Cmos, PBGA168, 12 X 12 Mm, Green, Plastic, WFBGA-168
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H128M32L2KQ-5 WT:B.

IHS

Datasheet105 pages12 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2012-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-14
LTD Date2014-09-14

Related Parts

CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
DRAM Chip RLDRAM 288M-Bit 32Mx9 1.8V 144-Pin M-BGA Tray
DRAM Chip RLDRAM 288M-Bit 8Mx36 1.8V 144-Pin mBGA Tray
4Mb,"""No-Wait""""/Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS"

Descriptions

Descriptions of Micron MT46H128M32L2KQ-5 WT:B provided by its distributors.

Ddr Dram, 128MX32, 5NS, Cmos, PBGA168, 12 X 12 Mm, Green, Plastic, WFBGA-168
DRAM Chip Mobile LPDDR SDRAM 4G-Bit 128Mx32 1.8V 168-Pin WFBGA
EAR99 Surface Mount MT46H128M32 Tray ic memory 200MHz 5ns 12mm 4294967296bit
DDR1 DRAM, 128MX32, 5ns, CMOS, PBGA168
IC DRAM 4GBIT PARALLEL 168WFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H128M32L2KQ-5 WTB
  • MT46H128M32L2KQ-5-WT:B
  • MT46H128M32L2KQ-5WT:B
  • MT46H128M32L2KQ-5WTB
  • MT46H128M32L2KQ5 WT:B
  • MT46H128M32L2KQ5WT:B
  • MT46H128M32L2KQ5WTB