Micron MT41K64M16TW-107 XIT:J

DRAM Chip DDR3L SDRAM 1Gbit 64Mx16 1.35V 96-Pin FBGA Tray
$ 39.85
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K64M16TW-107 XIT:J.

Micron SCT

Datasheet209 pages8 years ago

Inventory History

3 month trend:
-0.08%

CAD Models

Download Micron MT41K64M16TW-107 XIT:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2015-02-02
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

1Gb (64M x 16) 64Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm
LD39015 Series 3.3 V 150 mA Fixed Low Noise LDO Voltage Regulator - SOT-23-5
DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V Automotive 96-Pin TW-BGA
1Gb (64M x 16) 64Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.2mm

Descriptions

Descriptions of Micron MT41K64M16TW-107 XIT:J provided by its distributors.

DRAM Chip DDR3L SDRAM 1Gbit 64Mx16 1.35V 96-Pin FBGA Tray
DRAM, DDR3L, 1 Gbit, 64M x 16bit, 933 MHz, FBGA, 96 Pins
EAR99 Surface Mount Bulk 64MX16 ic memory 933MHz 20ns 8mm 1073741824bit
DRAM, DDR3 SDRAM, 1Gb, x16, 1.35V, 96-ball FBGA, RoHS
Micron SCT
DDR DRAM, 64MX16, CMOS, PBGA96, FBGA-96
Synchronous Dynamic Random Access Memory (SDRAM)
DRAM, 1GBIT, 933MHZ, 1.35V, FBGA-96;
Dram, 64M X 16Bit, -40 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:64M X 16Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Tfbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K64M16TW-107 XIT:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K64M16TW-107XIT:J
  • MT41K64M16TW107 XIT:J
  • MT41K64M16TW107XIT:J