Micron MT41K512M8RH-125:J

DRAM Chip DDR3L SDRAM 4G-Bit 512Mx8 1.35V 78-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K512M8RH-125:J.

IHS

Datasheet3 pages11 years ago

Alternate Parts

Price @ 1000
$ 5.203
Stock
87,230
362,170
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
-
78
Memory Type
-
RAM, SDRAM
Density
-
4 Gb
Address Bus Width
-
19 b
Access Time
-
-
Frequency
-
800 MHz
Interface
-
Parallel
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2013-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-04-26
LTD Date2016-10-26

Descriptions

Descriptions of Micron MT41K512M8RH-125:J provided by its distributors.

DRAM Chip DDR3L SDRAM 4G-Bit 512Mx8 1.35V 78-Pin F-BGA
DDR3L DRAM, 512MX8, CMOS, PBGA78
WCT1014SF 100 LQFP
MICRON FBGA78

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K512M8RH125:J