Micron MT40A1G4RH-083E:B

DRAM Chip DDR4 SDRAM 4G-Bit 1Gx4 1.2V 78-Pin FBGA
$ 9.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A1G4RH-083E:B.

IHS

Datasheet390 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT40A1G4RH-083E:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MT40A256M16GE-083E: B Micron DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-PinFBGA RoHS
4Gb (512M x 8) 512Mx8 1.14V 157mA 1.26V 1.2GHz Parallel 8bit FBGA-78 10.5mm*9mm
1Gb (64M x 16) 64Mx16 1.283V 233mA 1.45V 933MHz Parallel 16bit BGA
4Gb (256M x 16) 256Mx16 1.283V 140mA 1.45V 1.066GHz Parallel 16bit FBGA-96 14mm*8mm*920¦Ìm
1G, 1.35V, DDR3L, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS
1G, 1.5V, DDR3, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS

Descriptions

Descriptions of Micron MT40A1G4RH-083E:B provided by its distributors.

DRAM Chip DDR4 SDRAM 4G-Bit 1Gx4 1.2V 78-Pin FBGA
EAR99 Surface Mount Tray 1GX4 ic memory 1.2GHz 833ps 9mm 4294967296bit
DRAM, DDR4, 4Gb, x4, 78-ball FBGA, RoHS
Micron SCT
IC DRAM 4GBIT PAR 1.2GHZ 78FBGA
IC TRANSCEIVER HALF 1/1 16QSOP
SDRAM, 1G X 4BIT, 0 TO 95DEG C
SDRAM, 1G X 4BIT, 0 TO 95DEG C; DRAM Memory Configuration: 1G x 4bit; Memory Case Style: FBGA; No. of Pins: 78Pins; IC Interface Type: Parallel; Access Time: 833ps; Page Size: 1024Byte; Operating Temperature Min: 0°C; Operating Temperature Max: 95°C; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A1G4RH-083E:B.
  • MT40A1G4RH083E:B