Micron MT36KSF2G72PZ-1G6P1

DRAM Module DDR3L SDRAM 16Gbyte 240RDIMM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT36KSF2G72PZ-1G6P1.

IHS

Datasheet21 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DRAM Module DDR3L SDRAM 4Gbyte 240UDIMM Tray
8GB PC3-14900 DDR3-1866MHz non-ECC Unbuffered CL13 240-Pin DIMM
8GB 1Gx72 1.283V,1.425V 981mA 1.45V,1.575V 1.6GHz 72bit 133.5mm*30.5mm*4mm

Descriptions

Descriptions of Micron MT36KSF2G72PZ-1G6P1 provided by its distributors.

DRAM Module DDR3L SDRAM 16Gbyte 240RDIMM
IC DDR3 16GB 800Mhz RDIMM ECC 240 8K cyc
DDR3L DRAM Module, 2GX72, CMOS, DMA240
Modules DDR3 S DRAM MT36KSF2G72PZ 1G6
SDRAM, DDR3L RDIMM, 16GB, 800MHZ; Memory Speed:1.6GHz; Module Memory:PC3-12800; Module Form Factor:240-Pin DDR3L SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:2G x 72bit; Supply Voltage Min:1.283V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT36KSF2G72PZ1G6P1