Micron MT18KSF1G72PDZ-1G6P1

8GB 1GX72 1.283V, 1.425V 981MA 1.45V, 1.575V 1.6GHZ 72 Bit 133.5MM*30.5MM*4MM
$ 137.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT18KSF1G72PDZ-1G6P1.

IHS

Datasheet22 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-10-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-12-02
LTD Date2022-06-02

Related Parts

DRAM Module DDR3 SDRAM 4Gbyte 240UDIMM
V89C, 4GB 512MX64 DDR3 Sdram Dimm Green 1.5V Non Buf
DRAM Module DDR3L SDRAM 4Gbyte 240UDIMM Tray

Descriptions

Descriptions of Micron MT18KSF1G72PDZ-1G6P1 provided by its distributors.

8GB 1Gx72 1.283V,1.425V 981mA 1.45V,1.575V 1.6GHz 72bit 133.5mm*30.5mm*4mm
MODULE DDR3L SDRAM 8GB 240RDIMM / Memory Module DDR3L SDRAM 8GB 240-RDIMM
V00H DDR3 Sdram 1GX72 Module Std Green 8GB 1.35V Rdimm
DDR3 DRAM, 1GX72, CMOS, DMA240
SDRAM, DDR3L RDIMM, 8GB, 800MHZ; Memory Speed:1.6GHz; Module Memory:PC3-12800; Module Form Factor:240-Pin DDR3L SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:1G x 72bit; Supply Voltage Min:1.283V; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT18KSF1G72PDZ1G6P1