Micron MT29F8G08ABACAH4:C

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F8G08ABACAH4:C.

IHS

Datasheet122 pages14 years ago

Alternate Parts

Price @ 1000
$ 39.212
Stock
140,139
278,223
Authorized Distributors
0
5
Case/Package
TFBGA
TFBGA
Number of Pins
63
63
Density
8 Gb
8 Gb
Access Time
-
-
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT29F8G08ABACAH4:C provided by its distributors.

SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA
NAND Flash, SLC NAND Flash, 8Gb, 3.3V, 63-ball VFBGA, RoHS
Micron SCT
Surface Mount MT29F8G08 Tray 1GX8 ic memory 25ns 0.8mm 35mA 8Gb
IC FLASH 8GBIT PARALLEL 63VFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC