Micron MT29F2G16ABAEAWP-IT:E

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F2G16ABAEAWP-IT:E.

IHS

Datasheet126 pages12 years ago

Alternate Parts

Price @ 1000
$ 9.589
Stock
388,355
308,976
Authorized Distributors
0
5
Case/Package
TFSOP
TSOP
Number of Pins
48
48
Density
2 Gb
2 Gb
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel, Serial
Parallel, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-06-30
LTD Date2014-12-31

Descriptions

Descriptions of Micron MT29F2G16ABAEAWP-IT:E provided by its distributors.

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
Surface Mount MT29F2G16 Bulk 128MX16 ic memory 25ns 18.4mm 35mA 2Gb
IC FLASH 2GBIT PARALLEL 48TSOP I
ICEEPROMNAND FLASH128MX16CMOSTSSOP48PINPLASTIC
Ic Nand Flash 3.3V 128Mx16 Tso

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F2G16ABAEAWP-ITE
  • MT29F2G16ABAEAWPIT:E