
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MT29F2G08ABBEAH4-AITX:E | 0 | 1260 | |||||||||
| Avnet | MT29F2G08ABBEAH4-AITX:E | 0 | 1260 | 9h | ||||||||
| Microchip USA | MT29F2G08ABBEAH4-AITX:E | 1,502 | 300 | Tray | 23h | |||||||
| Component Stockers USA | MT29F2G08ABBEAH4-AITX:E | 2,436 | >1wk | |||||||||
| Worldway Electronics | MT29F2G08ABBEAH4AITXE | 38,918 | 7 | Tape & Reel | 5h |
Descriptions of Micron MT29F2G08ABBEAH4-AITX:E provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names: