Micron M29W400DB55N6E

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 55ns 48-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W400DB55N6E.

ODG (Origin Data Global)

Datasheet49 pages17 years ago

IHS

Farnell

iiiC

Mouser

CAD Models

Download Micron M29W400DB55N6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.638
Stock
279,904
76,266
Authorized Distributors
0
2
Case/Package
TSSOP
TFSOP
Number of Pins
48
-
Density
4 Mb
-
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M29W400DB55N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 55ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 4Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
512KB 512 k x 8,256 k x 16 2.7V 10mA 3.6V Parallel 8bit,16bit TSOP-48
IC FLASH 4MBIT PARALLEL 48TSOP I
EAR99 Surface Mount M29W400 Tray ic memory 55ns 12mm 10mA 4Mb
MEMORY, FLASH, NOR, 4MB, B/B, 48TSOP; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit / 256K x 16bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Cloc

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W400DB-55N6E
  • M29W400DB55N6E.