Micron M29W320DB70N6E

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W320DB70N6E.

HQonline

Datasheet57 pages16 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Micron M29W320DB70N6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
Stock
203,936
1,081,072
Authorized Distributors
0
1
Case/Package
TSSOP
TSOP
Number of Pins
48
48
Density
32 Mb
32 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron M29W320DB70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
Surface Mount M29W320 Tray FLASH - NOR ic memory 70ns 10mA 32Mb 3.6V
4MB 4 M x 8,2 M x 16 2.7V 10mA 3.6V Parallel 8bit,16bit TSOP-48
IC FLASH 32MBIT PARALLEL 48TSOP
2M X 16 FLASH 3V PROM 70 ns PDSO48

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W320DB 70N6E
  • M29W320DB-70N6E
  • M29W320DB-70N6E.