Micron M28W160CT70N6F

NOR Flash Parallel 3V/3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M28W160CT70N6F.

IHS

Datasheet50 pages28 years ago

CAD Models

Download Micron M28W160CT70N6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.158
Stock
62,399
361,580
Authorized Distributors
0
6
Case/Package
TSOP
TFSOP
Number of Pins
48
-
Density
16 Mb
16 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-02-02
LTD Date2017-08-02

Descriptions

Descriptions of Micron M28W160CT70N6F provided by its distributors.

NOR Flash Parallel 3V/3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP T/R
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
1M X 16 FLASH 3V PROM 70 ns PDSO48
Flash, 1MX16, 70ns, PDSO48

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC